Add To Favorites
ULN2004ANSR Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SO
Product Overview
Digi-Key Part Number 296-38332-1-ND
Copy   296-38332-1-ND
Quantity Available 1,678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULN2004ANSR

Copy   ULN2004ANSR
Description IC PWR RELAY 7NPN 1:1 16SO
Copy   IC PWR RELAY 7NPN 1:1 16SO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SO

Copy   Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA    16-SO
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-38332-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62500 $6.25
100 0.47950 $47.95
500 0.37904 $189.52
1,000 0.30323 $303.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38332-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26680
  • Digi-Reel® ? : 296-38332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,678 - Immediate
  • Unit Price: Digi-Reel®

11:12:20 9/21/2018