Add To Favorites
ULN2004ADRG4 Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SOIC
Product Overview
Digi-Key Part Number 296-41821-1-ND
Copy   296-41821-1-ND
Quantity Available 1,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULN2004ADRG4

Copy   ULN2004ADRG4
Description IC PWR RELAY 7NPN 1:1 16SOIC
Copy   IC PWR RELAY 7NPN 1:1 16SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SOIC

Copy   Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA    16-SOIC
Documents & Media
Datasheets ULN2001A - 4A, ULQ2003A - 4A
Featured Product Power Management
Manufacturer Product Page ULN2004ADRG4 Specifications
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41821-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56800 $5.68
100 0.43520 $43.52
500 0.34402 $172.01
1,000 0.27522 $275.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41821-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.24215
  • Digi-Reel® ? : 296-41821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ULN2004ADG4-ND
  • Minimum Quantity: 1,280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32160

09:56:17 9/20/2018