Add To Favorites
ULN2003BDR Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58900 $5.89
100 0.45150 $45.15
500 0.35690 $178.45
1,000 0.28552 $285.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41065-1-ND
Copy   296-41065-1-ND
Quantity Available 9,646
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULN2003BDR

Copy   ULN2003BDR
Description IC PWR RELAY 7NPN 1:1 16SOIC
Copy   IC PWR RELAY 7NPN 1:1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SOIC

Copy   Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA    16-SOIC
Documents & Media
Datasheets ULN2003B
Featured Product Power Management
PCN Design/Specification ULN2003B 26/Sep/2016
Manufacturer Product Page ULN2003BDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SLR-343MCT32 - Rohm Semiconductor | 511-1253-1-ND DigiKey Electronics
  • SLR-343MCT32
  • Rohm Semiconductor
  • LED GREEN CLEAR T-1 T/H
  • Unit Price $0.58000
  • 511-1253-1-ND
  • EP5358LUI - Intel | 544-2871-1-ND DigiKey Electronics
  • EP5358LUI
  • Intel
  • DC DC CONVERTER 0.6-5.2V 3W
  • Unit Price $2.50000
  • 544-2871-1-ND
  • 5CEBA2F17C8N - Intel | 544-2750-ND DigiKey Electronics
  • 5CEBA2F17C8N
  • Intel
  • IC FPGA 128 I/O 256FBGA
  • Unit Price $34.81000
  • 544-2750-ND
  • ESD122DMXR - Texas Instruments | 296-48543-1-ND DigiKey Electronics
  • ESD122DMXR
  • Texas Instruments
  • TVS DIODE 8.4VC 2.5A IPP 3X2SON
  • Unit Price $0.46000
  • 296-48543-1-ND
  • TLV3494AIPWT - Texas Instruments | 296-14057-1-ND DigiKey Electronics
  • TLV3494AIPWT
  • Texas Instruments
  • IC COMPARTOR P-P NANOPWR 14TSSOP
  • Unit Price $4.46000
  • 296-14057-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-41065-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41065-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.25121
  • Digi-Reel® ? : 296-41065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,646 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:45:05 1/19/2019