USD
Favorite

ULN2003ANSR Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO
Price & Procurement
3,317 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58500 $5.85
100 0.44820 $44.82
500 0.35432 $177.16
1,000 0.28346 $283.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-27172-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.24940
  • Cut Tape (CT)  : 296-27172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,317 - Immediate
  • Unit Price: $0.66000
  • Tube  : 296-53374-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,210 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.76000

ULN2003ANSR

Datasheet
Digi-Key Part Number 296-27172-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULN2003ANSR
Copy  
Description IC PWR RELAY 7NPN 1:1 16SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number ULN2003A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ULN2003ANS

PWR MGMT LED DRIVER

Texas Instruments

$0.76000 Details

LM2903MX/NOPB

IC COMPARATOR DUAL VOLT 8-SOIC

Texas Instruments

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 296-27172-6