Add To Favorites
Product Overview
Digi-Key Part Number 296-29404-1-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2003AINSR

Description IC PWR RELAY 7NPN 1:1 16SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SO

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number ULN2003AI
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29404-1

05:01:26 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66700 $6.67
100 0.51170 $51.17
500 0.40448 $202.24
1,000 0.32358 $323.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29404-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.28471
  • Digi-Reel® ? : 296-29404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback