Add To Favorites
ULN2003AIDRG4 Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56100 $5.61
100 0.43000 $43.00
500 0.33990 $169.95
1,000 0.27192 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-49027-1-ND
Copy   296-49027-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULN2003AIDRG4

Copy   ULN2003AIDRG4
Description IC PWR RELAY 7NPN 1:1 16SOIC
Copy   IC PWR RELAY 7NPN 1:1 16SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SOIC

Copy   Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA    16-SOIC
Documents & Media
Datasheets ULN2003AI Datasheet
Featured Product Power Management
PCN Design/Specification ULN2003A series 30/Apr/2015
Manufacturer Product Page ULN2003AIDRG4 Specifications
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ULN2003AIDR - Texas Instruments | 296-15407-1-ND DigiKey Electronics
  • ULN2003AIDR
  • Texas Instruments
  • IC PWR RELAY 7NPN 1:1 16SOIC
  • Unit Price $0.67000
  • 296-15407-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-49027-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-49027-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.23925
  • Digi-Reel® ? : 296-49027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : ULN2003AIDG4-ND
  • Minimum Quantity: 1,320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31040

10:29:01 11/18/2018