USD
Favorite

ULN2003ADRG4 Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Price & Procurement
40,771 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.51000 $5.10
100 0.36310 $36.31
500 0.29356 $146.78
1,000 0.22403 $224.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-32003-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.20250
  • Cut Tape (CT)  : 296-32003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,771 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.58000
  • Tape & Reel (TR)  : 296-1368-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 147,500 - Immediate
  • Unit Price: $0.21750
  • Cut Tape (CT)  : 296-1368-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 152,479 - Immediate
  • Unit Price: $0.58000
  • Digi-Reel®  : 296-1368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 152,479 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-1368-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,435 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.68000
  • Tube  : 296-36173-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,144 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.68000
  • Tape & Reel (TR)  : 296-27596-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.21750
  • Cut Tape (CT)  : 296-27596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,067 - Immediate
  • Unit Price: $0.58000
  • Digi-Reel®  : 296-27596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,067 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ULN2003ADRE4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.20250

ULN2003ADRG4

Datasheet
Digi-Key Part Number 296-32003-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULN2003ADRG4
Copy  
Description IC PWR RELAY 7NPN 1:1 16SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC

Copy  
Documents & Media
Datasheets ULx200xA(I)
Featured Product Power Management
PCN Design/Specification ULN2003A series 30/Apr/2015
Mult Devices Font 21/Apr/2018
EDA / CAD Models Available In the Digi-Key KiCad Library
EDA / CAD Models Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ULN2003A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-38V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

$0.10000 Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

$0.38000 Details

7A-8.000MAAE-T

CRYSTAL 8.0000MHZ 12PF SMD

TXC CORPORATION

$0.66000 Details

MCP23017-E/SS

IC I/O EXPANDER I2C 16B 28SSOP

Microchip Technology

$1.26000 Details

SN74LVC245APWR

IC TXRX NON-INVERT 3.6V 20TSSOP

Texas Instruments

$0.47000 Details

302-S141

CONN HEADER VERT 14POS 2.54MM

On Shore Technology Inc.

$0.32000 Details
Additional Resources
Standard Package 1
Other Names 296-32003-6