USD
Favorite

ULN2003ADRG3 Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC
Price & Procurement
1,073 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53500 $5.35
100 0.41040 $41.04
500 0.32446 $162.23
1,000 0.25956 $259.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-32003-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 52,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.21750
  • Cut Tape (CT)  : 296-32003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,170 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.58000
  • Digi-Reel®  : 296-32003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,170 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-1368-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 155,000 - Immediate
  • Unit Price: $0.22838
  • Cut Tape (CT)  : 296-1368-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 157,478 - Immediate
  • Unit Price: $0.61000
  • Digi-Reel®  : 296-1368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 157,478 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-36173-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,144 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.68000
  • Tape & Reel (TR)  : 296-27596-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22838
  • Digi-Reel®  : 296-27596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,073 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-1368-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 363 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.71000
  • Tape & Reel (TR)  : ULN2003ADRE4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.21750

ULN2003ADRG3

Datasheet
Digi-Key Part Number 296-27596-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ULN2003ADRG3
Copy  
Description IC PWR RELAY 7NPN 1:1 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC

Copy  
Documents & Media
Datasheets ULx200xA(I)
Featured Product Power Management
PCN Design/Specification ULN2003A series 30/Apr/2015
PCN Other BOM/Assembly Site Updates 03/Dec/2014
EDA / CAD Models Available In the Digi-Key KiCad Library
EDA / CAD Models Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ULN2003A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9534ADBR

IC I/O EXPANDER I2C 8B 16SSOP

Texas Instruments

$1.74000 Details

74AHC02PW,118

IC GATE NOR 4CH 2-INP 14TSSOP

Nexperia USA Inc.

$0.44000 Details

TPS543B20RVFR

IC REG BUCK ADJ 25A 40LQFN

Texas Instruments

$7.87000 Details
Additional Resources
Standard Package 1
Other Names 296-27596-1