UCD9222WRGZREP Buck Regulator Positive Output Step-Down I²C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7)
Product Overview
Digi-Key Part Number 296-37099-1-ND
Copy   296-37099-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCD9222WRGZREP

Copy   UCD9222WRGZREP
Description IC REG CTRLR BUCK PMBUS 48VQFN
Copy   IC REG CTRLR BUCK PMBUS 48VQFN
Detailed Description

Buck Regulator Positive Output Step-Down I²C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7)

Copy   Buck Regulator Positive Output Step-Down I²C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7)
Documents & Media
Datasheets UCD9222-EP
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type PWM Signal
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Frequency - Switching 15.26kHz ~ 2MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces I²C, PMBus, SMBus
Control Features Enable, Power Good, Reset, Tracking
Operating Temperature -55°C ~ 115°C (TJ)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number UCD9222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-37099-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37099-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.04000

03:58:29 9/23/2018