Add To Favorites
UCD9090ARGZT Supervisor 10 Channel 48-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.25000 $10.25
10 9.26100 $92.61
100 7.66730 $766.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45024-1-ND
Copy   296-45024-1-ND
Quantity Available 3,922
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCD9090ARGZT

Copy   UCD9090ARGZT
Description 9 CHANNEL SEQUENCER
Copy   9 CHANNEL SEQUENCER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor 10 Channel 48-VQFN (7x7)

Copy   Supervisor  10 Channel 48-VQFN (7x7)
Documents & Media
Datasheets UCD9090A Datasheet
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page UCD9090ARGZT Specifications
Online Catalog Sequencer
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 10
Output -
Reset Active Low
Reset Timeout 2 µs Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • UCD90SEQ48EVM-560 - Texas Instruments | 296-29473-ND DigiKey Electronics
  • UCD90SEQ48EVM-560
  • Texas Instruments
  • EVAL MOD FOR UCD9090-560
  • Unit Price $102.80000
  • 296-29473-ND
You May Also Be Interested In
  • TPS544C25RVFT - Texas Instruments | 296-42138-1-ND DigiKey Electronics
  • TPS544C25RVFT
  • Texas Instruments
  • IC REG BUCK ADJ 30A SYNC 40LQFN
  • Unit Price $9.43000
  • 296-42138-1-ND
  • SN74LV4T125RGYR - Texas Instruments | 296-40546-1-ND DigiKey Electronics
  • SN74LV4T125RGYR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14VQFN
  • Unit Price $1.15000
  • 296-40546-1-ND
  • LMK00105SQE/NOPB - Texas Instruments | 296-35192-1-ND DigiKey Electronics
  • LMK00105SQE/NOPB
  • Texas Instruments
  • IC CLK BUFFER 2:5 200MHZ 24WQFN
  • Unit Price $6.22000
  • 296-35192-1-ND
  • TXS0108ERGYR - Texas Instruments | 296-24806-1-ND DigiKey Electronics
  • TXS0108ERGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20VQFN
  • Unit Price $1.82000
  • 296-24806-1-ND
  • UCD9090RGZR - Texas Instruments | 296-39543-1-ND DigiKey Electronics
  • UCD9090RGZR
  • Texas Instruments
  • IC SEQUENCER/MONITOR 10CH 48VQFN
  • Unit Price $9.32000
  • 296-39543-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45024-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45024-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $7.10940
  • Digi-Reel® ? : 296-45024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,922 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50194-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.53050
  • Cut Tape (CT) ? : 296-50194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,191 - Immediate
  • Unit Price: $8.54000
  • Digi-Reel® ? : 296-50194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,191 - Immediate
  • Unit Price: Digi-Reel®

08:24:14 1/17/2019