Add To Favorites
UCD7242MRSJREP Buck Switching Regulator IC Positive 2 Output 10A 32-VQFN Exposed Pad
Product Overview
Digi-Key Part Number 296-37098-1-ND
Copy   296-37098-1-ND
Quantity Available 651
Can ship immediately

Factory Stock ?: 1,757
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCD7242MRSJREP

Copy   UCD7242MRSJREP
Description IC REG BUCK 10A DL SYNC 32QFN
Copy   IC REG BUCK 10A DL SYNC 32QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive 2 Output 10A 32-VQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive   2 Output 10A 32-VQFN Exposed Pad
Documents & Media
Datasheets UCD7242-EP
Featured Product Power Management
Manufacturer Product Page UCD7242MRSJREP Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type -
Number of Outputs 2
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 10A
Frequency - Switching 300kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-VQFN-HR (6x6)
Base Part Number UCD7242
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37098-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.28000 $11.28
10 10.18700 $101.87
100 8.43360 $843.36
500 7.34390 $3,671.95
1,000 6.39630 $6,396.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37098-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.98000
  • Digi-Reel® ? : 296-37098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 651 - Immediate
  • Unit Price: Digi-Reel®

08:46:44 9/24/2018