Add To Favorites
Product Overview
Digi-Key Part Number 296-45070-1-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

UCD3138ARJAT

Description IC DGTL PWR CTRLR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Supply Controller Digital Power Controller 40-VQFN (6x6)

Documents & Media
Datasheets UCD3138A
Manufacturer Product Page UCD3138ARJAT Specifications
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Power Controller
Voltage - Input 2.1V
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names 296-45070-1

22:47:18 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.62000 $11.62
10 10.68300 $106.83
100 9.02240 $902.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45070-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $8.32972
  • Digi-Reel® ? : 296-45070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 220 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCD3138ARJAR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.07490
Send Feedback