Add To Favorites
Product Overview
Digi-Key Part Number 296-37553-1-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

UCD3138064RMHT

Description IC DGTL PWR CTRLR 40WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Supply Controller Digital Power Controller 40-WQFN (5x5)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Power Controller
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
Base Part Number UCD3138064
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-37553-1

20:51:25 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.73000 $14.73
10 13.54000 $135.40
100 11.43500 $1,143.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37553-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.55704
  • Digi-Reel® ? : 296-37553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback