Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 296-39639-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

UCD3138064RGZT

Description IC DGTL PWR CTRLR 48VQFN
Detailed Description

Power Supply Controller Digital Power Controller 48-VQFN (7x7)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Digital Power Controller
Voltage - Input -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • UCD3138064EVM-166 - Texas Instruments | 296-38412-ND DigiKey Electronics
  • UCD3138064EVM-166
  • Texas Instruments
  • EVALUATION BOARD FOR UCD3138064
  • Unit Price $102.80000
  • 296-38412-ND
Additional Resources
Standard Package ? 1
Other Names 296-39639-1

06:55:39 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.93000 $17.93
10 16.48200 $164.82
100 13.91980 $1,391.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39639-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: $12.85104
  • Digi-Reel® ? : 296-39639-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback