Add To Favorites
UCC3974PW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.31000 $11.31
10 10.21700 $102.17
90 9.74156 $876.74
180 8.45856 $1,522.54
540 7.36559 $3,977.42
1,080 6.41520 $6,928.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-12405-5-ND
Copy   296-12405-5-ND
Quantity Available 239
Can ship immediately

Factory Stock ?: 7,740
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC3974PW

Copy   UCC3974PW
Description IC FLUOR LAMP CNTRLLR 16-TSSOP
Copy   IC FLUOR LAMP CNTRLLR 16-TSSOP
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets UCC2974/3974
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Lighting, Ballast Controllers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type CCFL Controller
Frequency 30kHz ~ 60kHz
Voltage - Supply 4.5 V ~ 24 V
Current - Supply 1.7mA
Current - Output Source/Sink -
Dimming No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number UCC3974
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 90
Other Names 296-12405-5
UCC3974PWG4
UCC3974PWG4-ND

06:06:18 12/11/2018