Add To Favorites
UCC38C40DRG4 Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96390 $2,409.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UCC38C40DRG4-ND
Copy   UCC38C40DRG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC38C40DRG4

Copy   UCC38C40DRG4
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy   IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UCC28C40-45, UCC38C40-45
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.6 V ~ 18 V
Frequency - Switching -
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC38C40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : UCC38C40DG4-ND
  • Minimum Quantity: 375  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.53000

17:07:35 10/15/2018