UCC38C40DGKR Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Product Overview
Digi-Key Part Number UCC38C40DGKRCT-ND
Copy   UCC38C40DGKRCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC38C40DGKR

Copy   UCC38C40DGKR
Description IC REG CTRLR MULT TOP 8VSSOP
Copy   IC REG CTRLR MULT TOP 8VSSOP
Detailed Description

Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP

Copy   Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down  DC-DC Controller IC 8-VSSOP
Documents & Media
Datasheets UCC28C40-45, UCC38C40-45
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.6 V ~ 18 V
Frequency - Switching -
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number UCC38C40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names UCC38C40DGKRCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-13833-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: $2.53000
  • Tape & Reel (TR) ? : UCC38C40DGKRTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.96390

08:03:44 10/21/2018