USD
Favorite

UCC383TDTR-ADJG3 Linear Voltage Regulator IC 1 Output 3A DDPAK/TO-263-3
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.03246 $2,016.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37453-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.03246

UCC383TDTR-ADJG3

Datasheet
Digi-Key Part Number UCC383TDTR-ADJG3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC383TDTR-ADJG3
Copy  
Description IC REG LIN POS ADJ 3A DDPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 3A DDPAK/TO-263-3

Copy  
Documents & Media
Datasheets UCC383TD-ADJ
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models UCC383TDTR-ADJG3 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 8.5V
Voltage Dropout (Max) 6V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 650µA
PSRR -
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number UCC383
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 500