USD

Non-Stock

UCC383TDKTTT-ADJ

Datasheet
Digi-Key Part Number 296-16030-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC383TDKTTT-ADJ
Copy  
Description IC REG LIN POS ADJ 3A DDPAK
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 3A DDPAK/TO-263-5

Copy  
Documents & Media
Design Resources Development Tool Selector
Featured Product Power Management
PCN Obsolescence/ EOL Mult Devices EOL 14/Aug/2018
Datasheets UC282-x, 382-x
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 8.5V
Voltage Dropout (Max) 6V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 650µA
PSRR -
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
Base Part Number UCC383
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-16030-1
296-16030-5
296-16030-5-ND