USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 296-16029-2-ND
  • Minimum Quantity: 50  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.70100

UCC383TDKTTT-5

Datasheet
Digi-Key Part Number 296-16029-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC383TDKTTT-5
Copy  
Description IC REG LIN 5V 3A DDPAK/TO263-3
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 3A DDPAK/TO-263-3

Copy  
Documents & Media
Datasheets UCC383TD-ADJ
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models UCC383TDKTTT-5 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 6V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 650µA
PSRR -
Control Features -
Protection Features Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package DDPAK/TO-263-3
Base Part Number UCC383
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-16029-1
296-16029-5
296-16029-5-ND