Add To Favorites
UCC3818DWTR PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Product Overview
Digi-Key Part Number 296-34916-1-ND
Copy   296-34916-1-ND
Quantity Available 419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC3818DWTR

Copy   UCC3818DWTR
Description IC PFC CTRLR AVERAGE CURR 16SOIC
Copy   IC PFC CTRLR AVERAGE CURR 16SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PFC IC Average Current 6kHz ~ 220kHz 16-SOIC

Copy   PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Documents & Media
Datasheets UCC2817/18, UCC3817/18
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Average Current
Frequency - Switching 6kHz ~ 220kHz
Current - Startup 150µA
Voltage - Supply 12 V ~ 17 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number UCC3818
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • UCC3817EVM - Texas Instruments | 296-11511-ND DigiKey Electronics
  • UCC3817EVM
  • Texas Instruments
  • EVAL MOD FOR UCC3817-015
  • Unit Price $102.80000
  • 296-11511-ND
Additional Resources
Standard Package ? 1
Other Names 296-34916-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.91700 $29.17
100 2.39010 $239.01
500 2.03466 $1,017.33
1,000 1.71598 $1,715.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34916-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.58270
  • Digi-Reel® ? : 296-34916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 419 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-11514-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 102 - Immediate
  • Unit Price: $3.78000
  • Tape & Reel (TR) ? : UCC3818DWTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58270
  • Tube ? : UCC3818DWG4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.45700

12:09:58 9/23/2018