Add To Favorites
Product Overview
Digi-Key Part Number 296-28809-1-ND
Quantity Available 1,021
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC3809PWTR-1

Description IC REG CTRLR PWM CM 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-TSSOP

Documents & Media
Datasheets UCC1809-1/-2, UCC2809-1/-2, UCC3809-1/-2
Product Training Modules LED General Illumination Solutions
Manufacturer Product Page UCC3809PWTR-1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Boost, Buck, Flyback, Forward
Voltage - Start Up 15V
Voltage - Supply (Vcc/Vdd) 8 V ~ 19 V
Duty Cycle 70%
Frequency - Switching 1MHz
Fault Protection -
Control Features Frequency Control, Soft Start
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Mounting Type Surface Mount
Base Part Number UCC3809-1
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names 296-28809-1
UCC3809PWTR1

23:35:54 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32000 $23.20
100 1.86480 $186.48
500 1.53212 $766.06
1,000 1.26948 $1,269.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28809-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.14750
  • Digi-Reel® ? : 296-28809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,021 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-11490-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
    9,900 - Factory Stock ?
  • Unit Price: $2.70000
Send Feedback