Add To Favorites
UCC38084PWR Buck, Boost, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80200 $28.02
100 2.29570 $229.57
500 1.95430 $977.15
1,000 1.64821 $1,648.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44035-1-ND
Copy   296-44035-1-ND
Quantity Available 1,166
Can ship immediately

Factory Stock ?: 6,477
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC38084PWR

Copy   UCC38084PWR
Description IC REG CTRLR MULT TOP 8TSSOP
Copy   IC REG CTRLR MULT TOP 8TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Boost, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP

Copy   Buck, Boost, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down  DC-DC Controller IC 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Half-Bridge, Push-Pull
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.1 V ~ 15 V
Frequency - Switching 200kHz
Duty Cycle (Max) 49%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-44035-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44035-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.52019
  • Digi-Reel® ? : 296-44035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,166 - Immediate
    6,477 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-14337-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    2,700 - Factory Stock ?
  • Unit Price: $3.64000

00:39:51 1/19/2019