Add To Favorites
UCC3801DTR Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80200 $28.02
100 2.29570 $229.57
500 1.95430 $977.15
1,000 1.64821 $1,648.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46267-1-ND
Copy   296-46267-1-ND
Quantity Available 1,751
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC3801DTR

Copy   UCC3801DTR
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy   IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UCC180x, 280x, 380x Datasheet
Power Management Guide
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page UCC3801DTR Specifications
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.4 V ~ 12 V
Frequency - Switching 46kHz
Duty Cycle (Max) 49%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-46267-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-11460-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,399 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $3.64000
  • Tape & Reel (TR) ? : 296-46267-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.52019
  • Digi-Reel® ? : 296-46267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,751 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCC3801DTRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52019
  • Tube ? : UCC3801DG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: $2.67542

07:20:56 1/19/2019