Add To Favorites
Product Overview
Digi-Key Part Number 296-44034-1-ND
Quantity Available 1,889
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC3581DTR

Description IC REG CTRLR MULT TOP 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC

Documents & Media
Datasheets UCCx581
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page UCC3581DTR Specifications
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck, Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.8 V ~ 15 V
Frequency - Switching Up to 100kHz
Duty Cycle (Max) 84%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-44034-1

23:58:09 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44034-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-44034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-11444-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
  • Unit Price: $4.20000
Send Feedback