Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28817-1-ND
Copy   296-28817-1-ND
Quantity Available 6,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC29910APWR

Copy   UCC29910APWR
Description IC PFC CTRLR BUCK 14TSSOP
Copy   IC PFC CTRLR BUCK 14TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

PFC IC Average Current 94kHz ~ 106kHz 14-TSSOP

Copy   PFC IC Average Current 94kHz ~ 106kHz 14-TSSOP
Documents & Media
Datasheets UCC29910A
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Average Current
Frequency - Switching 94kHz ~ 106kHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number UCC29910A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-28817-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28817-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-28817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,374 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : UCC29910APW-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 4,410 - Factory Stock ?
  • Unit Price: $2.54004

23:51:35 1/15/2019