Add To Favorites
UCC29002DR/1 Load Share Controller PMIC 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.47300 $24.73
100 2.02660 $202.66
500 1.72518 $862.59
1,000 1.45498 $1,454.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37845-1-ND
Copy   296-37845-1-ND
Quantity Available 3,477
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC29002DR/1

Copy   UCC29002DR/1
Description IC LOAD SHARE CTRLR ADV 8SOIC
Copy   IC LOAD SHARE CTRLR ADV 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Load Share Controller PMIC 8-SOIC

Copy   Load Share Controller PMIC 8-SOIC
Documents & Media
Datasheets UCC29002, UCC29002/1, UCC39002
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page UCC29002DR/1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Load Share Controller
Current - Supply 2.5mA
Voltage - Supply 4.375 V ~ 14.25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC29002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • UCC39002EVM - Texas Instruments | 296-19045-ND DigiKey Electronics
  • UCC39002EVM
  • Texas Instruments
  • EVAL MODULE FOR UCC39002
  • Unit Price $102.80000
  • 296-19045-ND
You May Also Be Interested In
  • UCC29002DR - Texas Instruments | 296-41809-1-ND DigiKey Electronics
  • UCC29002DR
  • Texas Instruments
  • IC LOAD SHARE CTLR ADV 8SOIC
  • Unit Price $2.75000
  • 296-41809-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37845-1

16:02:44 12/9/2018