Add To Favorites
UCC28C41QDRQ1 Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Product Overview
Digi-Key Part Number 296-25549-1-ND
Copy   296-25549-1-ND
Quantity Available 2,109
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC28C41QDRQ1

Copy   UCC28C41QDRQ1
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy   IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UCC28C4x-Q1
Featured Product Power Management
PCN Design/Specification UCC28C41-Q1 Datasheet Chg 2/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.6 V ~ 18 V
Frequency - Switching -
Duty Cycle (Max) 49%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC28C41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ISO7331CQDWRQ1 - Texas Instruments | 296-43325-1-ND DigiKey Electronics
  • ISO7331CQDWRQ1
  • Texas Instruments
  • DGTL ISO 3KV 3CH GEN PURP 16SOIC
  • Unit Price $4.20000
  • 296-43325-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25549-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.47300 $24.73
100 1.98770 $198.77
500 1.63306 $816.53
1,000 1.35311 $1,353.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25549-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.22310
  • Digi-Reel® ? : 296-25549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,109 - Immediate
  • Unit Price: Digi-Reel®

08:26:13 9/25/2018