Add To Favorites
UCC2897ARGPT Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24093-1-ND
Copy   296-24093-1-ND
Quantity Available 2,305
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2897ARGPT

Copy   UCC2897ARGPT
Description IC REG CTRLR MULT TOPOLOGY 20QFN
Copy   IC REG CTRLR MULT TOPOLOGY 20QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4)

Copy   Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC 20-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8.5 V ~ 16 V
Frequency - Switching 250kHz
Duty Cycle (Max) 70%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number UCC2897A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-24093-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24093-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.24592
  • Digi-Reel® ? : 296-24093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,305 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42702-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Cut Tape (CT) ? : 296-42702-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,069 - Immediate
  • Unit Price: $2.88000
  • Digi-Reel® ? : 296-42702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,069 - Immediate
  • Unit Price: Digi-Reel®

02:53:16 1/18/2019