Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number UCC2893PWG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UCC2893PWG4

Description IC REG CTRLR MULT TOP 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP

Documents & Media
Datasheets UCC2891-94
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8.5 V ~ 16 V
Frequency - Switching 250kHz
Duty Cycle (Max) 70%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, On Time Control, Ramp, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number UCC2893
 
Additional Resources
Standard Package ? 90

17:07:33 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 2.49752 $674.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-17241-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
  • Unit Price: $3.58000
  • Tape & Reel (TR) ? : UCC2893PWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40625
  • Tape & Reel (TR) ? : UCC2893PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40625
Send Feedback