Add To Favorites
UCC284SDR-5EP Linear Voltage Regulator IC Negative Fixed 1 Output -5V 500mA 8-SOIC
Product Overview
Digi-Key Part Number 296-24018-1-ND
Copy   296-24018-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC284SDR-5EP

Copy   UCC284SDR-5EP
Description IC REG LINEAR -5V 500MA 8SOIC
Copy   IC REG LINEAR -5V 500MA 8SOIC
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output -5V 500mA 8-SOIC

Copy   Linear Voltage Regulator IC Negative Fixed 1 Output -5V 500mA 8-SOIC
Documents & Media
Datasheets UCC284-EP
Design Resources Development Tool Selector
Featured Product Power Management
PCN Obsolescence/ EOL Mult Dev EOL 3/Jul/2018
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Negative Fixed Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -15V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 250µA
PSRR -
Control Features Enable
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC284
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-24018-1
UCC284SDR5EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.93000 $13.93
10 12.80400 $128.04
100 10.81380 $1,081.38
500 9.61964 $4,809.82
1,000 8.82353 $8,823.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24018-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $8.24448
  • Digi-Reel® ? : 296-24018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

06:31:11 9/24/2018