Product Overview
Digi-Key Part Number 296-16027-1-ND
Copy   296-16027-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC283TDKTTT-ADJ

Copy   UCC283TDKTTT-ADJ
Description IC REG LIN POS ADJ 3A DDPAK
Copy   IC REG LIN POS ADJ 3A DDPAK
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.22 V ~ 8.5 V 3A DDPAK/TO-263-5

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.22 V ~ 8.5 V 3A DDPAK/TO-263-5
Documents & Media
Datasheets UCC283-x,383-x
Design Resources Development Tool Selector
Featured Product Power Management
PCN Obsolescence/ EOL Mult Devices EOL 14/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 9V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 8.5V
Voltage Dropout (Max) 0.6V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 650µA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
Base Part Number UCC283-ADJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SGA60U09-P1J - MEAN WELL USA Inc. | 1866-4549-ND DigiKey Electronics
  • SGA60U09-P1J
  • MEAN WELL USA Inc.
  • AC/DC WALL MOUNT ADAPTER 9V 50W
  • Unit Price $24.67000
  • 1866-4549-ND
  • 3296Y-1-105LF - Bourns Inc. | 3296Y-105LF-ND DigiKey Electronics
  • 3296Y-1-105LF
  • Bourns Inc.
  • TRIMMER 1M OHM 0.5W PC PIN TOP
  • Unit Price $2.41000
  • 3296Y-105LF-ND
  • UCC283TDKTTT-5 - Texas Instruments | 296-19039-1-ND DigiKey Electronics
  • UCC283TDKTTT-5
  • Texas Instruments
  • IC REG LIN 5V 3A DDPAK/TO263-3
  • Unit Price $6.82000
  • 296-19039-1-ND
  • BFP650H6327XTSA1 - Infineon Technologies | BFP650H6327XTSA1CT-ND DigiKey Electronics
  • BFP650H6327XTSA1
  • Infineon Technologies
  • TRANS RF NPN 4V 150MA SOT343
  • Unit Price $0.51000
  • BFP650H6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-16027-1
296-16027-5
296-16027-5-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16027-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.65680
  • Tape & Reel (TR) ? : UCC283TDKTTT-ADJG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.65680

00:55:07 10/17/2018