Add To Favorites
UCC28231PWR Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-TSSOP
Product Overview
Digi-Key Part Number 296-23563-1-ND
Copy   296-23563-1-ND
Quantity Available 2,738
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC28231PWR

Copy   UCC28231PWR
Description IC REG CTRLR MULT TOP 14TSSOP
Copy   IC REG CTRLR MULT TOP 14TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-TSSOP

Copy   Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down  DC-DC Controller IC 14-TSSOP
Documents & Media
Datasheets UCC28230-31
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs 4
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7 V ~ 17 V
Frequency - Switching 100kHz ~ 550kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number UCC28231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23563-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23563-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-23563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,738 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : UCC28231PW-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34396

00:34:22 9/25/2018