Add To Favorites
UCC28231DRNT Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-USON (3x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23562-1-ND
Copy   296-23562-1-ND
Quantity Available 1,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC28231DRNT

Copy   UCC28231DRNT
Description IC REG CTRLR MULT TOP 12USON
Copy   IC REG CTRLR MULT TOP 12USON
Detailed Description

Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-USON (3x2)

Copy   Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down  DC-DC Controller IC 12-USON (3x2)
Documents & Media
Datasheets UCC28230-31
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs 4
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7 V ~ 17 V
Frequency - Switching 100kHz ~ 550kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-USON (3x2)
Base Part Number UCC28231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23562-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23562-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 5,250 - Factory Stock ?
  • Unit Price: $2.24592
  • Tape & Reel (TR) ? : UCC28231DRNR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448

08:12:48 1/18/2019