Add To Favorites
UCC28230DRNT Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-USON (3x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23560-1-ND
Copy   296-23560-1-ND
Quantity Available 289
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC28230DRNT

Copy   UCC28230DRNT
Description IC REG CTRLR MULT TOP 12-SON
Copy   IC REG CTRLR MULT TOP 12-SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 12-USON (3x2)

Copy   Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down  DC-DC Controller IC 12-USON (3x2)
Documents & Media
Datasheets UCC28230-31
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs 4
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7 V ~ 17 V
Frequency - Switching 100kHz ~ 550kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-USON (3x2)
Base Part Number UCC28230
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • UCC28230EVM - Texas Instruments | 296-31340-ND DigiKey Electronics
  • UCC28230EVM
  • Texas Instruments
  • EVAL MODULE FOR UCC28230
  • Unit Price $102.80000
  • 296-31340-ND
Additional Resources
Standard Package ? 1
Other Names 296-23560-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23560-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.24592
  • Digi-Reel® ? : 296-23560-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 289 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCC28230DRNR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448

22:17:25 1/21/2019