Add To Favorites
UCC2819ADG4 PFC IC Average Current 250kHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.50380 $500.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UCC2819ADG4-ND
Copy   UCC2819ADG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2819ADG4

Copy   UCC2819ADG4
Description IC PFC CTRLR AVERAGE CURR 16SOIC
Copy   IC PFC CTRLR AVERAGE CURR 16SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

PFC IC Average Current 250kHz 16-SOIC

Copy   PFC IC Average Current 250kHz 16-SOIC
Documents & Media
Datasheets UCC2819A, UCC3819A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Mode Average Current
Frequency - Switching 250kHz
Current - Startup 150µA
Voltage - Supply 10.8 V ~ 17 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number UCC2819A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • UCC3817EVM - Texas Instruments | 296-11511-ND DigiKey Electronics
  • UCC3817EVM
  • Texas Instruments
  • EVAL MOD FOR UCC3817-015
  • Unit Price $102.80000
  • 296-11511-ND
Additional Resources
Standard Package ? 40
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-15958-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
    1,600 - Factory Stock ?
  • Unit Price: $3.40000
  • Tape & Reel (TR) ? : UCC2819ADR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43374
  • Tape & Reel (TR) ? : UCC2819ADRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.43374

03:49:59 1/23/2019