Add To Favorites
UCC2813QPWR-3Q1 Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22002-1-ND
Copy   296-22002-1-ND
Quantity Available 340
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2813QPWR-3Q1

Copy   UCC2813QPWR-3Q1
Description IC REG CTRLR MULT TOP 8TSSOP
Copy   IC REG CTRLR MULT TOP 8TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP

Copy   Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-TSSOP
Documents & Media
Datasheets UCC2813-x-Q1
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 12 V
Frequency - Switching -
Duty Cycle (Max) 99%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number UCC2813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22002-1
UCC2813QPWR3Q1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22002-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.59600
  • Digi-Reel® ? : 296-22002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:15:46 1/21/2019