Add To Favorites
UCC2813QDR-5Q1 Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23559-1-ND
Copy   296-23559-1-ND
Quantity Available 2,216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2813QDR-5Q1

Copy   UCC2813QDR-5Q1
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy   IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UCC2813-x-Q1
Power Management Guide
Featured Product Power Management
PCN Assembly/Origin UCC28xx 21/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 12 V
Frequency - Switching -
Duty Cycle (Max) 49%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC2813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23559-1
UCC2813QDR5Q1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23559-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.59600
  • Digi-Reel® ? : 296-23559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,216 - Immediate
  • Unit Price: Digi-Reel®

15:27:21 1/20/2019