Add To Favorites
UCC2813QDR-4Q1 Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Product Overview
Digi-Key Part Number 296-41052-1-ND
Copy   296-41052-1-ND
Quantity Available 978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2813QDR-4Q1

Copy   UCC2813QDR-4Q1
Description IC REG CTRLR BST FLYBK PWM 8SOIC
Copy   IC REG CTRLR BST FLYBK PWM 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC

Copy   Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Documents & Media
Datasheets UCC2813-x-Q1
Power Management Guide
Manufacturer Product Page UCC2813QDR-4Q1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown -
Topology Boost, Flyback, Forward
Voltage - Start Up 12.5V
Voltage - Supply (Vcc/Vdd) 8.3 V ~ 12 V
Duty Cycle 49%
Frequency - Switching 1MHz
Fault Protection -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41052-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41052-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.59600
  • Digi-Reel® ? : 296-41052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: Digi-Reel®

05:30:50 9/21/2018