Add To Favorites
UCC2813QDR-1Q1 Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19428-1-ND
Copy   296-19428-1-ND
Quantity Available 361
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2813QDR-1Q1

Copy   UCC2813QDR-1Q1
Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Copy   IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC

Copy   Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-SOIC
Documents & Media
Datasheets UCC2813-x-Q1
Power Management Guide
Featured Product Power Management
PCN Assembly/Origin UCC28xx 21/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.4 V ~ 12 V
Frequency - Switching -
Duty Cycle (Max) 49%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC2813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-19428-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19428-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.59600
  • Digi-Reel® ? : 296-19428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 361 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:49:26 1/19/2019