Add To Favorites
UCC2809P-1G4 Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.47650 $594.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UCC2809P-1G4-ND
Copy   UCC2809P-1G4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2809P-1G4

Copy   UCC2809P-1G4
Description IC REG CTRL BST FLYBK ISO 8VSSOP
Copy   IC REG CTRL BST FLYBK ISO 8VSSOP
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP

Copy   Converter Offline Boost, Flyback, Forward Topology 1MHz 8-VSSOP
Documents & Media
Datasheets UCC1809-1/-2, UCC2809-1/-2, UCC3809-1/-2
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Boost, Flyback, Forward
Voltage - Start Up 10V
Voltage - Supply (Vcc/Vdd) 8 V ~ 19 V
Duty Cycle 70%
Frequency - Switching 1MHz
Fault Protection -
Control Features Frequency Control, Soft Start
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Mounting Type Surface Mount
Base Part Number UCC2809-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCC2809PTR-1G4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.46300

20:15:55 12/12/2018