Add To Favorites
UCC2808APW-1 Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 1MHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59200 $25.92
25 2.45040 $61.26
150 2.12353 $318.53
600 1.80773 $1,084.64
1,050 1.52460 $1,600.83
2,550 1.44837 $3,693.34
5,100 1.39392 $7,108.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-11679-5-ND
Copy   296-11679-5-ND
Quantity Available 323
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2808APW-1

Copy   UCC2808APW-1
Description IC REG CTRLR ISO PWM CM 8-TSSOP
Copy   IC REG CTRLR ISO PWM CM 8-TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 1MHz 8-TSSOP

Copy   Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 1MHz 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Full-Bridge, Half-Bridge, Push-Pull
Voltage - Start Up 12.5V
Voltage - Supply (Vcc/Vdd) 8.3 V ~ 15 V
Duty Cycle 49%
Frequency - Switching 1MHz
Fault Protection -
Control Features Frequency Control
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Mounting Type Surface Mount
Base Part Number UCC2808A-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 150
Other Names 296-11679-5
Alternate Package | This part is also available in the following packaging:
  • Tray ? : UCC2808APW-1G4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $2.01467

23:10:41 1/22/2019