Add To Favorites
UCC2808AN-1 Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 1MHz 8-PDIP
Product Overview
Digi-Key Part Number 296-11397-5-ND
Copy   296-11397-5-ND
Quantity Available 116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC2808AN-1

Copy   UCC2808AN-1
Description IC REG CTRLR ISO PWM CM 8DIP
Copy   IC REG CTRLR ISO PWM CM 8DIP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 1MHz 8-PDIP

Copy   Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 1MHz 8-PDIP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Full-Bridge, Half-Bridge, Push-Pull
Voltage - Start Up 12.5V
Voltage - Supply (Vcc/Vdd) 8.3 V ~ 15 V
Duty Cycle 49%
Frequency - Switching 1MHz
Fault Protection -
Control Features Frequency Control
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
Base Part Number UCC2808A-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 296-11397-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
50 2.74500 $137.25
100 2.37900 $237.90
500 2.02520 $1,012.60
1,000 1.70800 $1,708.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : UCC2808AN-1G4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.43945

00:48:52 9/26/2018