Add To Favorites
UCC28061QDRQ1 PFC IC Discontinuous (Transition) 45kHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.25300 $32.53
100 2.66530 $266.53
500 2.26890 $1,134.45
1,000 1.91353 $1,913.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41050-1-ND
Copy   296-41050-1-ND
Quantity Available 5,401
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC28061QDRQ1

Copy   UCC28061QDRQ1
Description IC PFC CTRLR TRANSITION 16SOIC
Copy   IC PFC CTRLR TRANSITION 16SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PFC IC Discontinuous (Transition) 45kHz 16-SOIC

Copy   PFC IC Discontinuous (Transition) 45kHz 16-SOIC
Documents & Media
Datasheets UCC28061-Q1
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page UCC28061QDRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Natural Interleaving™
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Discontinuous (Transition)
Frequency - Switching 45kHz
Current - Startup 100µA
Voltage - Supply 14 V ~ 21 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-41050-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41050-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.76491
  • Digi-Reel® ? : 296-41050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,401 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:45:42 1/20/2019