Add To Favorites
Product Overview
Digi-Key Part Number 296-42701-6-ND
Quantity Available 7,924
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC27714DR

Description IC GATE DVR HI/LO 600V 4A 14SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 14-SOIC

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 18 V
Logic Voltage - VIL, VIH 1.2V, 2.7V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 15ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • UCC27714EVM-551 - Texas Instruments | 296-43198-ND DigiKey Electronics
  • UCC27714EVM-551
  • Texas Instruments
  • EVALUATION MODULE UCC27714
  • Unit Price $206.64000
  • 296-43198-ND
You May Also Be Interested In
  • MURA160T3G - ON Semiconductor | MURA160T3GOSCT-ND DigiKey Electronics
  • MURA160T3G
  • ON Semiconductor
  • DIODE GEN PURP 600V 2A SMA
  • Unit Price $0.41000
  • MURA160T3GOSCT-ND
  • BAT54-7-F - Diodes Incorporated | BAT54-FDICT-ND DigiKey Electronics
  • BAT54-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 200MA SOT23-3
  • Unit Price $0.16000
  • BAT54-FDICT-ND
  • UCC28180DR - Texas Instruments | 296-44502-1-ND DigiKey Electronics
  • UCC28180DR
  • Texas Instruments
  • IC PFC CTRLR AVERAGE CURR 8SOIC
  • Unit Price $1.35000
  • 296-44502-1-ND
  • 5001 - Keystone Electronics | 36-5001-ND DigiKey Electronics
  • 5001
  • Keystone Electronics
  • TEST POINT PC MINI .040"D BLACK
  • Unit Price $0.37000
  • 36-5001-ND
  • MMBT2222A-7-F - Diodes Incorporated | MMBT2222A-FDICT-ND DigiKey Electronics
  • MMBT2222A-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.6A SMD SOT23-3
  • Unit Price $0.15000
  • MMBT2222A-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-42701-6

01:14:59 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72
500 1.66552 $832.76
1,000 1.37999 $1,379.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42701-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.24740
  • Cut Tape (CT) ? : 296-42701-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,924 - Immediate
  • Unit Price: $2.81000
Send Feedback