Add To Favorites
UCC27533DBVT High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07200 $20.72
100 1.66520 $166.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35795-1-ND
Copy   296-35795-1-ND
Quantity Available 1,020
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27533DBVT

Copy   UCC27533DBVT
Description IC GATE DVR FET/IGBT SOT23-5
Copy   IC GATE DVR FET/IGBT SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy   High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Documents & Media
Datasheets UCC2753x Series
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog High or Low Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 32 V
Logic Voltage - VIL, VIH 1.2V, 2.2V
Current - Peak Output (Source, Sink) 2.5A, 5A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 15ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number UCC27533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADA4661-2ARMZ-R7 - Analog Devices Inc. | ADA4661-2ARMZ-R7CT-ND DigiKey Electronics
  • ADA4661-2ARMZ-R7
  • Analog Devices Inc.
  • IC OPAMP GP 4MHZ RRO 8MSOP
  • Unit Price $3.22000
  • ADA4661-2ARMZ-R7CT-ND
  • BNX025H01L - Murata Electronics North America | 490-7835-1-ND DigiKey Electronics
  • BNX025H01L
  • Murata Electronics North America
  • FILTER LC 10UF SMD
  • Unit Price $7.19000
  • 490-7835-1-ND
  • MC78L05ABDR2G - ON Semiconductor | MC78L05ABDR2GOSCT-ND DigiKey Electronics
  • MC78L05ABDR2G
  • ON Semiconductor
  • IC REG LINEAR 5V 100MA 8SOIC
  • Unit Price $0.52000
  • MC78L05ABDR2GOSCT-ND
  • PESD5V0S5UD,115 - Nexperia USA Inc. | 1727-3886-1-ND DigiKey Electronics
  • PESD5V0S5UD,115
  • Nexperia USA Inc.
  • TVS DIODE 5V 13V 6TSOP
  • Unit Price $0.46000
  • 1727-3886-1-ND
  • G3VM-41LR5(TR05) - Omron Electronics Inc-EMC Div | Z1625CT-ND DigiKey Electronics
  • G3VM-41LR5(TR05)
  • Omron Electronics Inc-EMC Div
  • SSR RELAY SPST-NO 300MA 0-40V
  • Unit Price $11.09000
  • Z1625CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-35795-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35795-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.51800
  • Digi-Reel® ? : 296-35795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,020 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41046-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.89100
  • Cut Tape (CT) ? : 296-41046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
  • Unit Price: $2.01000
  • Digi-Reel® ? : 296-41046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
  • Unit Price: Digi-Reel®

07:04:20 1/20/2019