Add To Favorites
UCC27532QDBVRQ1 High-Side or Low-Side Gate Driver IC Non-Inverting SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38321-1-ND
Copy   296-38321-1-ND
Quantity Available 3,139
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27532QDBVRQ1

Copy   UCC27532QDBVRQ1
Description IC IGBT GATE DRIVER SOT-23-6
Copy   IC IGBT GATE DRIVER SOT-23-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Non-Inverting SOT-23-6

Copy   High-Side or Low-Side Gate Driver IC Non-Inverting SOT-23-6
Documents & Media
Datasheets UCC27532-Q1
Featured Product Power Management
Manufacturer Product Page UCC27532QDBVRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog High or Low Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 32 V
Logic Voltage - VIL, VIH 1.2V, 1.7V
Current - Peak Output (Source, Sink) 2.5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 15ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • UCC27532EVM-538
  • Texas Instruments
  • EVAL MODULE FOR UCC27532
  • Unit Price $50.88000
  • 296-49366-ND
Additional Resources
Standard Package ? 1
Other Names 296-38321-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38321-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-38321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,139 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:36:53 1/18/2019