Add To Favorites
UCC27528QDRQ1 Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-41044-6-ND
Copy   296-41044-6-ND
Quantity Available 3,279
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27528QDRQ1

Copy   UCC27528QDRQ1
Description IC GATE DVR LOW SIDE DUAL 8SOIC
Copy   IC GATE DVR LOW SIDE DUAL 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets UCC27528-Q1
Featured Product Power Management
Manufacturer Product Page UCC27528QDRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 7ns, 6ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-41044-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41044-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05165
  • Cut Tape (CT) ? : 296-41044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,279 - Immediate
  • Unit Price: $2.37000

20:18:07 5/26/2019