Add To Favorites
UCC27524AQDGNRQ1 Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.31200 $23.12
100 1.85820 $185.82
500 1.52672 $763.36
1,000 1.26499 $1,264.99
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41040-1-ND
Copy   296-41040-1-ND
Quantity Available 2,418
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27524AQDGNRQ1

Copy   UCC27524AQDGNRQ1
Description IC GATE DVR 2CH LOW SIDE 8MSOP
Copy   IC GATE DVR 2CH LOW SIDE 8MSOP
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad

Copy   Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Documents & Media
Datasheets UCC27524A-Q1
Mosfet/IGBT Gate Dvrs - Automotive Grade
Featured Product Power Management
Reference Design Library UCC27714EVM-551: 12V @ 50A, 370 ~ 410V in, Buck
Manufacturer Product Page UCC27524AQDGNRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 1V, 2.3V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 7ns, 6ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
296-46913-1-ND UCC27524A1QDGNRQ1 Texas Instruments Cut Tape (CT) ? 5,515 - Immediate
$2.31000 1 Tariff Eligible ?
For Use With
  • UCC27714EVM-551 - Texas Instruments | 296-43198-ND DigiKey Electronics
  • UCC27714EVM-551
  • Texas Instruments
  • EVALUATION MODULE UCC27714
  • Unit Price $206.64000
  • 296-43198-ND
Additional Resources
Standard Package ? 1
Other Names 296-41040-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41040-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.14345
  • Digi-Reel® ? : 296-41040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,418 - Immediate
  • Unit Price: Digi-Reel®

06:19:52 12/14/2018