Add To Favorites
UCC27425QDRQ1 Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25241-1-ND
Copy   296-25241-1-ND
Quantity Available 1,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27425QDRQ1

Copy   UCC27425QDRQ1
Description IC MOSFET DVR DUAL 4A HS 8-SOIC
Copy   IC MOSFET DVR DUAL 4A HS 8-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Documents & Media
Datasheets UCC274(23-25)-Q1
Featured Product Power Management
PCN Design/Specification UCC2742y-Q1 Datasheet Update 20/Oct/2016
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4 V ~ 15 V
Logic Voltage - VIL, VIH 1V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 20ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC27425
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LV4T125PWR - Texas Instruments | 296-40545-1-ND DigiKey Electronics
  • SN74LV4T125PWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14TSSOP
  • Unit Price $1.05000
  • 296-40545-1-ND
  • SN65175D - Texas Instruments | 296-11839-5-ND DigiKey Electronics
  • SN65175D
  • Texas Instruments
  • IC QUAD DIFF LINE RCVR 16-SOIC
  • Unit Price $2.88000
  • 296-11839-5-ND
  • SN74AHCT02PWR - Texas Instruments | 296-4639-1-ND DigiKey Electronics
  • SN74AHCT02PWR
  • Texas Instruments
  • IC GATE NOR 4CH 2-INP 14TSSOP
  • Unit Price $0.36000
  • 296-4639-1-ND
  • TL431BQDBZRQ1 - Texas Instruments | 296-20654-1-ND DigiKey Electronics
  • TL431BQDBZRQ1
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.77000
  • 296-20654-1-ND
  • LTC6257IMS#PBF - Linear Technology/Analog Devices | LTC6257IMS#PBF-ND DigiKey Electronics
  • LTC6257IMS#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 6.5MHZ RRO 16MSOP
  • Unit Price $6.25000
  • LTC6257IMS#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 296-25241-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25241-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-25241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,998 - Immediate
  • Unit Price: Digi-Reel®

20:05:59 10/17/2018